
Highlights & Details
XC10000 power bank
- USB-C® and USB output
- USB-C® connector with fold-out cable
- Compact and light
- Lithium polymer technology
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
102 mm
- Width
65 mm
- Connector
USB type A
USB C®
- Height
23 mm
- Weight
210 g
- Operating voltage
5 V via USB
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 102 x 65 x 23 mm
- Connector type
USB-A 1x
USB-C® 1x
- Powerbank features
Status display
- Outputs
USB
USB-C® socket
USB-C® plug
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2300665 Intenso XC10000 Power bank 10000 mAh LiPo USB type A, USB C® Black Status display
User & Safety Instructions
User & Safety Instructions 2300665 Intenso XC10000 Power bank 10000 mAh LiPo USB type A, USB C® Black Status display
Description
The Intenso power bank XC10000 is your reliable companion if your smartphone battery runs out whilst on the move. With a capacity of 10000 mAh, the power bank is ideal for providing your smartphone, tablet or other battery-operated devices with power again while on the move. With a USB-C® and USB output it enables the parallel charging of even two devices. With an output charging of 3000 mA in total, your devices are recharged in no time and are ready for use again quickly.
This text is machine translated.
Features
- Convenient additional battery in an appealing design!
- The Intenso power bank XC10000 is your reliable companion if your smartphone battery runs out whilst on the move. With a capacity of 10000 mAh, the power bank is ideal for providing your smartphone, tablet or other battery-operated devices with power again while on the move. With a USB-C® and USB output it enables the parallel charging of even two devices. With an output charging of 3000 mA in total, your devices are recharged in no time and are ready for use again quickly.
Scope of delivery
- XS10000
- USB to USB-C® charging cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 33.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























