
Highlights & Details
Voltcraft PB-19C-M Power bank PD 20 W 20000 mAh
- Capacity: 20000 mAh
- Intelligent Device detection for quick and efficient charging
- 4 LED indicators
- 1x USB-C® In & Out: 5 V/3 A, 9 V/2 A PD 18 W
- 1x USB-A Fast Charge: 5 V/3 A, 9 V/2.2 A, 12 V/1.67 A
- 1x USB-A: 5 V/2.4 A max
- LED capacity indicator
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3 A
- Technology
LiPo
- Length
140 mm
- Width
69 mm
- Height
27 mm
- Weight
366 g
- Operating voltage
5 V / DC
9 V DC
- Factory colour
Black
- Type
PB-19C
- Wireless charging
No
- Charging method
Power Delivery
Quick Charge
- Dim
(L x W x H) 140 x 69 x 27 mm
- Connector type
Micro USB 1x
USB-A 2x
USB-C® 1x
- USB-C voltage output (max.)
9 V
- USB-C current output (max.)
2.2 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2582119 VOLTCRAFT PB-19C-M Power bank 20000 mAh Power Delivery, Quick Charge LiPo Black
User & Safety Instructions 2582119 VOLTCRAFT PB-19C-M Power bank 20000 mAh Power Delivery, Quick Charge LiPo Black
Conformity certificate
Conformity certificate 2582119 VOLTCRAFT PB-19C-M Power bank 20000 mAh Power Delivery, Quick Charge LiPo Black
Security datasheet
Security datasheet 2582119 VOLTCRAFT PB-19C-M Power bank 20000 mAh Power Delivery, Quick Charge LiPo Black
Warranty Terms
Warranty Terms 2582119 VOLTCRAFT PB-19C-M Power bank 20000 mAh Power Delivery, Quick Charge LiPo Black
Description
The built-in intelligent charging technology
The built-in intelligent charging technology automatically detects the connected devices and adjusts the output current and output voltage individually. The power bank can charge your devices as fast as possible and safely and prevents battery damage on your devices
Easy charging of multiple devices
The power bank has two USB-A outputs and one USB-C® output. It allows you to charge up to three devices at the same time.
Features
- Charging time (empty to full): Via Micro USB 5 V/ 2 A: 12.5 hours, Via USB-C® 5 V/ 3 A: 8.3 hours, Via USB-C® PD 18 W: 5.5 hours
- 4 LED indicators
- Short circuit protection
- Over-charge protection
- Over-discharge protection
- Overload protection
- Over Temperature protection
Scope of delivery
- Power Bank
- Micro USB Cable
- USB-C® cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 42.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































