
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
RealPower PB-15000C Power bank
- 2x USB outputUSB-C input/outputMobile charger for charging smartphones and tablet PCs
Technical specifications
- Input 5V 100mA (Micro-USB and USB Type-C)Output: 5V 1,000mA (USB 1), 5V 2.100mA (USB 2), 5V 2.100mA (Type-C)
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
15000 mAh
- Charging current (max.)
2100 mA
- Technology
Li-ion
- Length
146 mm
- Width
75 mm
- Connector
USB
USB C®
- Height
22 mm
- Weight
358 g
- Operating voltage
USB-C®
- Factory colour
Navy
- Wireless charging
No
- Dim
(L x W x H) 146 x 75 x 22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2633205 RealPower PB-15000C Power bank 15000 mAh Li-ion USB, USB C® Navy
User & Safety Instructions
User & Safety Instructions 2633205 RealPower PB-15000C Power bank 15000 mAh Li-ion USB, USB C® Navy
Description
The RealPower PB-15000C provides the extra portion of current on the move. The mobile charger has both a USB charging port and a USB Type-C connection, which can be used as input as well as output. This allows you to connect smartphones, tablet PCs and other mobile devices. The power bank has a built-in rechargeable battery with a capacity of 15000 mAh and charges up to three devices simultaneously. A digital display indicates the current status of the power bank.
This text is machine translated.
This text is machine translated.
Features
- 2x USB outputUSB-C input/outputMobile charger for charging smartphones and tablet PCsCapacity 15000 mAhCharges up to three devices simultaneouslyDigital display with capacity displayProtection against over and deep dischargeCircuit breaker
Scope of delivery
- PB-15000C
- USB-C cable
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































