
Highlights & Details
Powerbank 10.000mAh 2x integrated charging cable USB-C®
- Capacity: 10000 mAh
- USB-C® port PD20 W fast charge
- USB output 22.5W fast charge
- Convenient charging with 2x Type-C® cable
- LCD capacity indicator
Technical specifications
- Capacity:10000 mAh / 37 Wh
- Battery: Li-Polymer
- Input:
- Micro USB:5 V/2 A,9 V/2 A,12 V/1.5 A
- Type-C®:5 V/2.5 A,9 V/2 A,PD18 W
- Output:
- Type-C® output:5 V/3 A,9 V/2.2 A,12 V/1.67 A PD20 W
- USB-A:5 V/3 A, 9 V/2 A, 12 V/1.5 A, SCP 10 V/2.25 A 22.5 W
- Type-C® charging cable 1 (Purple): 5 V/2 A, 9 V/2 A, 12 V/1.5 A
- Type-C® charging cable 2 (Black): 5 V/2 A
- Total output: 5 V/3 A max.15 W
- full charge time: 3.5 Hours (18 W input)
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
2.25 A
- Technology
LiPo
- Length
150 mm
- Width
67.5 mm
- Height
16 mm
- Weight
234 g
- Operating voltage
5 V / DC
9 V DC
12 V / DC
- Factory colour
Black
- Wireless charging
No
- Charging method
Fast Charge
- Dim
(L x W x H) 150 x 67.5 x 16 mm
- Connector type
USB-C® 1x
USB-A 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2.5 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3027882 VOLTCRAFT VC-WT-K512 Power bank 10000 mAh Fast Charge LiPo Black Status display
User & Safety Instructions 3027882 VOLTCRAFT VC-WT-K512 Power bank 10000 mAh Fast Charge LiPo Black Status display
Conformity certificate
Conformity certificate 3027882 VOLTCRAFT VC-WT-K512 Power bank 10000 mAh Fast Charge LiPo Black Status display
Security datasheet
Security datasheet 3027882 VOLTCRAFT VC-WT-K512 Power bank 10000 mAh Fast Charge LiPo Black Status display
Warranty Terms
Warranty Terms 3027882 VOLTCRAFT VC-WT-K512 Power bank 10000 mAh Fast Charge LiPo Black Status display
Description
Features
- Overcharge protection
- Overdischarge protection
- Short circuit protection
- Over temperature protection
- Minimal changing time: 3.5 h
Scope of delivery
- Main unit
- USB cable
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































