
Highlights & Details
XTPower XT-20000 QC3 Power bank
- DC output up to 24V for laptop and photo accessories levels: 12V - 16.5V - 19V - 20V - 24V / 55W (75W max)USB QC3 for super quick chargingDC: One socket as input and outputPower supply for quick charging of the power bank
Technical specifications
- Energy 73 Wh
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20100 mAh
- Charging current (max.)
3 A
- Technology
Li-ion
- Length
174 mm
- Width
78 mm
- Connector
USB
DC jack 3.5 mm
- Height
21.5 mm
- Weight
450 g
- Operating voltage
5 V
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 174 x 78 x 21.5 mm
- Connector type
Micro USB connector
5.5 mm EC jack
- Powerbank features
Status display
Documents & Downloads
Datasheet
Datasheet 2866157 XTPower XT-20000 QC3 Power bank 20100 mAh Li-ion USB, DC jack 3.5 mm Black Status display
User & Safety Instructions
User & Safety Instructions 2866157 XTPower XT-20000 QC3 Power bank 20100 mAh Li-ion USB, DC jack 3.5 mm Black Status display
Information
Test Summary Report 2866157 XTPower XT-20000 QC3 Power bank 20100 mAh Li-ion USB, DC jack 3.5 mm Black Status display
Security datasheet
Security datasheet 2866157 XTPower XT-20000 QC3 Power bank 20100 mAh Li-ion USB, DC jack 3.5 mm Black Status display
Description
This text is machine translated.
Scope of delivery
- Powerbank
- Power supply unit
- Laptop adapter set
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 113.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































