
Highlights & Details
VOLTCRAFT VC-C904 PD100W 20000mAh Power bank with LCD screen
- 20000 mAh capacity
- PD 100 W fast charging
- Suitable for laptop, tablet and mobile phones
- 3 output ports: 2x USB-C®, 1x USB-A
- Clear LCD display fo showing charging process and status, such as the charge level and temperature, remaining battery capacity and power
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
5 A
- Technology
Li-ion
- Length
118 mm
- Width
54 mm
- Height
48 mm
- Weight
432 g
- Factory colour
Grey (matt)
- Wireless charging
No
- Charging method
Power Delivery 3.0
- Dim
(L x W x H) 118 x 54 x 48 mm
- Connector type
USB-C® 2x
USB-A 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
3 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3474021 VOLTCRAFT VC-C904 Power bank 20000 mAh Power Delivery 3.0 Li-ion Grey (matt) Status display
Warranty Terms
Warranty Terms 3474021 VOLTCRAFT VC-C904 Power bank 20000 mAh Power Delivery 3.0 Li-ion Grey (matt) Status display
Description
Features
- Can charge 3 devices simultaneously
- Aluminum alloy housing
- Short circuit protection
- Overcharge protection
- Overvoltage protection
- Overheat protection
Scope of delivery
- Main unit
- USB-C® to USB-C® charging cable (30 cm)
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































