
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Width
17.3 cm
- Connector
USB type A
USB C®
- Height
4.45 cm
- Weight
610 g
- Factory colour
Green
- Wireless charging
No
- Charging method
Qi Wireless Charging
- Dim
(W x H) 17.3 cm x 4.45 cm
- Connector type
USB-C® 1x
Micro USB 1x
Lightning
USB-A 2x
- Capacitance measured
20.000 mAh
- Powerbank features
Outdoor
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3466218 RealPower REALPOWER PB-20000 Solar Power bank 20000 mAh Qi Wireless Charging USB type A, USB C® Green Outdoor
User & Safety Instructions
User & Safety Instructions 3466218 RealPower REALPOWER PB-20000 Solar Power bank 20000 mAh Qi Wireless Charging USB type A, USB C® Green Outdoor
Description
This text is machine translated.
Scope of delivery
- - 1x power bank PB-20000 solar
- - 1x user manual
- - 1 x service card
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































