
Highlights & Details
VOLTCRAFT VC-C902 PD30W 10000mAh Power bank with LCD screen
- 10000 mAh capacity
- PD 30 W fast charging
- Suitable for tablet and mobile phones
- 2 output ports: 2x USB-C®
- Clear LCD display for showing the remaining battery capacity
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3 A
- Technology
Li-ion
- Length
102 mm
- Width
47 mm
- Height
25 mm
- Weight
200 g
- Factory colour
Grey (matt)
- Wireless charging
No
- Charging method
Power Delivery 3.0
- Dim
(L x W x H) 102 x 47 x 25 mm
- Connector type
USB-C® 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
3 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473357 VOLTCRAFT VC-C902 Power bank 10000 mAh Power Delivery 3.0 Li-ion Grey (matt) Status display
Warranty Terms
Warranty Terms 3473357 VOLTCRAFT VC-C902 Power bank 10000 mAh Power Delivery 3.0 Li-ion Grey (matt) Status display
Description
Features
- Can charge 2 devices simultaneously
- Aluminum alloy housing
- Short circuit protection
- Overcharge protection
- Overvoltage protection
- Overheat protection
Scope of delivery
- Main unit
- USB-C® to USB-C® charging cable (30 cm)
- Manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































