
Highlights & Details
Power Traveller Powergorilla Tactical Power bank
- For laptop and USB-enabled devices
- Output voltage can be set
- Tactical red LCD-background lighting
- High-density lithium polymer rechargeable battery technology
Technical specifications
- Charging current: USB 2400 mA, 12/16/19/24 V - 4000 mA
- Capacity 88.8 Wh
- Temperature range -20 to +60 ºC
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
24000 mAh
- Charging current (max.)
4000 mA
- Technology
LiPo
- Length
21.5 mm
- Width
13 mm
- Connector
USB type A
- Height
1.7 mm
- Weight
700 g
- Operating voltage
5 V
- Factory colour
Sand
- Wireless charging
No
- Dim
(L x W x H) 21.5 x 13 x 1.7 mm
- Capacitance measured
88 mAh
- Powerbank features
Outdoor
Status display
- Outputs
Jack socket 3.5 mm
USB
Documents & Downloads
Datasheet
Datasheet 1628513 Power Traveller Powergorilla Tactical Power bank 24000 mAh LiPo USB type A Sand Outdoor, Status display
User & Safety Instructions
User & Safety Instructions 1628513 Power Traveller Powergorilla Tactical Power bank 24000 mAh LiPo USB type A Sand Outdoor, Status display
Description
This text is machine translated.
Features
- Tactical red LCD-background lighting
- Is delivered fully charged
- Concurrent power supply of laptop and other devices (mobile phone) is possible.
- Up to 6 hours of power for your notebook (depending on the voltage)
- Different voltages: 12V/16V/19V/24V and 5 V via USB
- Voltage display
- Voltage limitation, current limitation, short circuit, overheating, anti-decharging and overload protection
- Auto switch-off
- Can be used internationally
- High density lithium polymer technology
- Aluminum housing, shock protected by rubberised sides
- USB port and DC output
- Power adapter Euro, UK, US, Australian plug.
Scope of delivery
- Powergorilla
- Power supply unit
- Power cord
- 4 power adapters
- 12 V car adapter
- Notebook adapter for Asus, Compaq, Trigem, Acer, IT, Winbook, Alpha-Top, Compaq, Gateway, IBM, itronix, Samsung, Toshiba, Baycom, ChemUSA, DELL, digital, Dual, E-machine, Featron, Epson, Hitachi, HP, Jerbook, Leo, NEC, prime book, Quantex, Sharp, twin-head, viewsonic, AMI, Fujitsu, Panasonic, Sony, Apple MacBook Pro and MacBook Air via 12 V car adapter
- Mobile phone adapters for the latest Nokia, Motorola, LG, Samsung, Sony Ericsson (wide connections)
- Mini USB
- USB
- USB cable
- Connections for PSP and Nintendo DS Lite
- Protective case
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 436.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































