
Highlights & Details
Xiaomi BHR9072GL Power bank
- Compact size, suitable for traveling and daily use
- USB-A and 2x USB-C output
- Simultaneous charging of 3 devices
- PD fast charging 22.5W (max.)
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3 A
- Technology
Li-ion
- Length
105.2 mm
- Width
26.9 mm
- Height
65.2 mm
- Weight
221 g
- Factory colour
White (matt)
- Wireless charging
No
- Charging method
Quick Charge 3.0
- Dim
(L x W x H) 105.2 x 26.9 x 65.2 mm
- Connector type
USB-A 1x
USB-C® 2x
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
2.25 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
3 A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414959 Xiaomi BHR9072GL Power bank 10000 mAh Quick Charge 3.0 Li-ion White (matt)
User & Safety Instructions 3414959 Xiaomi BHR9072GL Power bank 10000 mAh Quick Charge 3.0 Li-ion White (matt)
Description
The power bank is available in stylish color and lies well in the hand thanks to its compact size. Several safety measures ensure a safe charging process.
This text is machine translated.
Features
- Protection against over and deep discharge
- Short-circuit resistant
Scope of delivery
- Powerbank
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 36.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































