
Highlights & Details
VOLTCRAFT VC-PBP2535CB 10000mAh Power Bank with Built-in Cable, max 22.5W, Black
- 10000 mAh
- Max. 22.5W fast charge
- Built-in USB-C® connector
- LCD display for showing the battery power
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3 A
- Technology
Li-ion
- Length
108 mm
- Width
70 mm
- Height
17 mm
- Weight
186 g
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery 3.0
- Dim
(L x W x H) 108 x 70 x 17 mm
- Connector type
USB-C® 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
10 A
- USB-C voltage input (max.)
12 V
- USB-C current input (max.)
3 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457619 VOLTCRAFT VC-PBP2535CB Power bank 10000 mAh Power Delivery 3.0 Li-ion Black Status display
Information
Test Summary Report 3457619 VOLTCRAFT VC-PBP2535CB Power bank 10000 mAh Power Delivery 3.0 Li-ion Black Status display
Warranty Terms
Warranty Terms 3457619 VOLTCRAFT VC-PBP2535CB Power bank 10000 mAh Power Delivery 3.0 Li-ion Black Status display
Description
Over current protection
Over-temperature protection
Features
- Overvoltage protection
- Overload protection
- Overheating protection
Scope of delivery
- Powerbank
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































