
Highlights & Details
Intenso Intenso Power Bank B10000 black Power bank
- 10,000 mAh power bank
- Mobile additional battery with 12 W
- USB-C & 2X USB-A
- LED status indicator
- Checked in Germany
- Black
Technical specifications
- 12 W
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
2.4 A
- Technology
Li-ion
- Length
99 mm
- Width
64 mm
- Connector
USB type A
USB C®
- Height
26 mm
- Weight
0.248 kg
- Operating voltage
5 V / DC
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 99 x 64 x 26 mm
- Connector type
USB-A 2x
USB-C® 1x
- Powerbank features
Status display
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3556360 Intenso Intenso Power Bank B10000 black Power bank 10000 mAh Li-ion USB type A, USB C® Black Status display
User & Safety Instructions
User & Safety Instructions 3556360 Intenso Intenso Power Bank B10000 black Power bank 10000 mAh Li-ion USB type A, USB C® Black Status display
Description
With a capacity of 10,000 mAh, the Intenso B10000 power bank provides reliable energy for smartphones, tablets and other mobile devices. Thanks to its compact size of 99 x 64 x 26 mm, it fits easily into any pocket and is therefore the perfect companion for journeys, work or leisure. With an output of 12 W it provides for efficient charging, so that you can use your devices any time while on the move.
Convenient connections and charging options
The power bank comes with a modern lithium polymer battery and features a USB-C® input and output as well as two USB-A outputs. A charging current of up to 2.4 A provides multiple devices simultaneously and reliably with power. Four integrated status LEDs provide information about the current charging status at all times.
Safe and ready to use immediately
Along with its performance, the power bank also offers a high degree of security. Overvoltage, discharge and overload protection as well as a short-circuit protection ensure reliable operation. A USB-A® to USB-C® charging cable is included, so you can start straight away. With its robust casing and the classical black color the Intenso power bank B10000 is not only convenient, but also a stylish companion in the daily life.
This text is machine translated.
Scope of delivery
- Including USB-A® to USB-C® charging cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































