
Highlights & Details
XTPower XT-27000 DC AO PA Power bank
- Special model "Without automatic shutdown"DC-output up to 24V for laptop and photo accessories
Technical specifications
- Energy 96 Wh
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
26800 mAh
- Technology
Li-ion
- Length
142 mm
- Width
80 mm
- Connector
USB
USB C®
DC jack 3.5 mm
- Height
41 mm
- Weight
550 g
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 142 x 80 x 41 mm
- Connector type
USB-C® 1x
USB-A 2x
5.5 mm EC jack
- Powerbank features
Able to charge and discharge at the same time
Status display
Documents & Downloads
Datasheet
Datasheet 2866160 XTPower XT-27000 DC AO PA Power bank 26800 mAh Li-ion USB, USB C®, DC jack 3.5 mm Black Able to charge and discharge at
Information
Test Summary Report 2866160 XTPower XT-27000 DC AO PA Power bank 26800 mAh Li-ion USB, USB C®, DC jack 3.5 mm Black Able to charge and discharge at
Security datasheet
Security datasheet 2866160 XTPower XT-27000 DC AO PA Power bank 26800 mAh Li-ion USB, USB C®, DC jack 3.5 mm Black Able to charge and discharge at
Description
This text is machine translated.
Scope of delivery
- Powerbank
- Power supply unit
- Laptop adapter set
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































