
Highlights & Details
Intenso HE20000 grey Power bank
- Smart digital percentage display (charge state of the power bank, current charge/discharge power in volt and watt)
- Power delivery 3.1 (PD)
- Charges up to three devices simultaneously
Technical specifications
- OUTPUT: USB-C2 5.0 V/DC 3.0 A, 9.0 V/DC 3.0 A, 12.0 V/DC 3.0 A, 15.0 V/DC 3.0 A, 20.0 V/DC 5.0 A (MAX. 100.0 W)
- INPUT USB-C1/2 5.0 V/DC 3.0 A, 9.0 V/DC 3.0 A, 12.0 V/DC 3.0 A, 15.0 V/DC 3.0 A, 20.0 V/DC 3.25 A (MAX. 65.0 W)
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
2000 mA
- Technology
Li-ion
- Length
139 mm
- Width
82 mm
- Connector
USB type A
USB C®
- Height
27 mm
- Weight
422 g
- Factory colour
Grey-black
- Wireless charging
No
- Charging method
Quick Charge
Power Delivery
- Dim
(L x W x H) 139 x 82 x 27 mm
- USB-C voltage output (max.)
5 V
9 V
12 V
15 V
20 V
- USB-C current output (max.)
3.25 A
- USB-C voltage input (max.)
5 V
9 V
12 V
15 V
20 V
- USB-C current input (max.)
3.25 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3364231 Intenso HE20000 grey Power bank 20000 mAh Quick Charge, Power Delivery Li-ion USB type A, USB C® Grey-black
User & Safety Instructions
User & Safety Instructions 3364231 Intenso HE20000 grey Power bank 20000 mAh Quick Charge, Power Delivery Li-ion USB type A, USB C® Grey-black
Description
Features
- Supports quick charging of laptops
- Compatible with laptops/Macbooks via USB-C connection
- Suitable for air travel (in hand luggage)
- Charges up to three devices simultaneously
- Overvoltage protection
- Discharge and surge protection
- Short circuit protection
Scope of delivery
- Power Bank
- Micro-USB
- USB cable Instructions
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































