
Highlights & Details
Power bank XS20000
- USB-C and USB output
- Compact and lightweight
- Lithium polymer technology
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
20000 mAh
- Charging current (max.)
3100 mA
- Technology
LiPo
- Length
128 mm
- Width
70 mm
- Height
25.2 mm
- Weight
343 g
- Operating voltage
5 V
- Factory colour
Black
- Wireless charging
No
- Dim
(L x W x H) 128 x 70 x 25.2 mm
- Connector type
Micro USB 1x
USB-C® 1x
USB-A 1x
- Powerbank features
Status display
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3.1 A
- USB-C voltage input (max.)
5 V
- USB-C current input (max.)
2.4 A
- Size
AAA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2235135 Intenso XS20000 Power bank 20000 mAh LiPo Black Status display
User & Safety Instructions
User & Safety Instructions 2235135 Intenso XS20000 Power bank 20000 mAh LiPo Black Status display
Information
Test Summary Report 2235135 Intenso XS20000 Power bank 20000 mAh LiPo Black Status display
Description
The Intenso Powerbank XS20000 is your reliable companion when the battery of your smartphone is slapping while traveling. With a capacity of 20000 mAh, the power bank is ideally suited to provide your smartphone, tablet or other battery-operated devices with power again while traveling. With a USB-C and USB output it enables the parallel charging of even two devices. With a total output charge of 3100 mA, your devices are recharged in no time at all and are ready for use again quickly.
This text is machine translated.
Features
- USB-C and USB-output
- Compact and light
- Minimum self-discharge in case of longer storage
- Battery with powerful lithium polymer technology
- Over and deep discharge protection
- Short-circuit proof
- Blue LED-capacity display
Scope of delivery
- XS20000
- USB to USB C charging cable
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 39.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































