
Highlights & Details
VOLTCRAFT VC-GP40 High Capacity Portable Power bank, 144000 mAh
- 144000 mAh high capacity
- USB-C® 100W max output fast charging
- Dual cigar lighter output ports
- DC 12-24V/5A input, 100W max.
- Large Anderson output (max. 300W)
- Supports 100W solar panel for DC & small Anderson input
- With white / amber LED flashlight function
- Lifepo4 battery cells with better thermal stability, safety performance and longer life
Technical specifications
- Product type
Power bank
- Charging slots
7
- Capacity (mAh, Ah)
36000 mAh
- Charging current (max.)
25 A
- Technology
LiFePO4
- Length
380 mm
- Width
220 mm
- Height
81 mm
- Weight
4.573 kg
- Factory colour
Black
- Wireless charging
No
- Charging method
Power Delivery 3.0
- Dim
(L x W x H) 380 x 220 x 81 mm
- Connector type
USB-A 2x
USB-C® port (Power Delivery)
V12 car socket
- Powerbank features
LED torch
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
5 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473235 VOLTCRAFT VC-GP40 Power bank 36000 mAh Power Delivery 3.0 LiFePO4 Black LED torch, Status display
Information
Test Summary Report 3473235 VOLTCRAFT VC-GP40 Power bank 36000 mAh Power Delivery 3.0 LiFePO4 Black LED torch, Status display
Security datasheet
Security datasheet 3473235 VOLTCRAFT VC-GP40 Power bank 36000 mAh Power Delivery 3.0 LiFePO4 Black LED torch, Status display
Warranty Terms
Warranty Terms 3473235 VOLTCRAFT VC-GP40 Power bank 36000 mAh Power Delivery 3.0 LiFePO4 Black LED torch, Status display
Description
This text is machine translated.
Features
- High capacity, suitable for camping and emergency power supply
- Suitable for devices up to 300 W, e.g. laptop, electric fan, etc.
- 2x USB-A output ports
- 2x USB-C (max. 100W output)
- 2x Cigar lighter output ports
- 1x Large Anderson output (max. 300W)
Scope of delivery
- 1x Power bank
- 1x 20V 3.6A adapter
- 1x USB-C® to C® cable (approx. 1m)
- 1x Carrying bag
- 1x User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















