• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC-Li 3,7-2000 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.7 V 2000 mAh 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1275 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extreme Power 18650 rechargeable battery

  • Minimal self-dischargeHigh yieldLow internal resistanceStable voltage

Technical specifications

Size

18650

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 18 mm x 65 mm

Voltage

3.7 V

Capacity (mAh, Ah)

2000 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Max. charging current

2000 mA

Terminal voltage

2.75 V

Discharge current (max.)

10000 mA

Min. temperature

0 °C

Max. temperature

45 °C

Height

65 mm

(Ø)

18 mm

Weight

30 g

Content

1 pc(s)

Type

VC-Li 3,7-2000

Rechargeable

Yes

Integrated surge protection

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Security datasheet

Security datasheet 2749811 VOLTCRAFT VC-Li 3,7-2000 Non-standard battery (rechargeable) 18650 Flat top Li-ion 3.7 V 2000 mAh 1 pc(s)

Description

The VOLTCRAFT 18650 battery fulfills the highest quality demands and offers high reliability.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)