
Highlights & Details
VOLTCRAFT 40000mAh Power Bank with TFT dynamic display, max 145W, Gray
- 40000 mAh high capacity
- Max. 145W ultra-fast charge for combined outputs, max.100W for signal port output, suitable for laptop charging
- TFT dynamic digital display shows the current charging power and battery power
Technical specifications
- Product type
Power bank
- Charging slots
4
- Capacity (mAh, Ah)
40000 mAh
- Charging current (max.)
5 A
- Technology
LiPo
- Length
163 mm
- Width
73 mm
- Height
44 mm
- Weight
820 g
- Factory colour
Silver (matt)
- Wireless charging
No
- Charging method
Power Delivery 3.0
- Dim
(L x W x H) 163 x 73 x 44 mm
- Connector type
USB-C® 2x
USB-A 2x
- Powerbank features
Status display
- USB-C voltage output (max.)
20 V
- USB-C current output (max.)
5 A
- USB-C voltage input (max.)
20 V
- USB-C current input (max.)
5 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3466255 VOLTCRAFT VC-PBP3011PS Power bank 40000 mAh Power Delivery 3.0 LiPo Silver (matt) Status display
Information
Test Summary Report 3466255 VOLTCRAFT VC-PBP3011PS Power bank 40000 mAh Power Delivery 3.0 LiPo Silver (matt) Status display
Security datasheet
Security datasheet 3466255 VOLTCRAFT VC-PBP3011PS Power bank 40000 mAh Power Delivery 3.0 LiPo Silver (matt) Status display
Warranty Terms
Warranty Terms 3466255 VOLTCRAFT VC-PBP3011PS Power bank 40000 mAh Power Delivery 3.0 LiPo Silver (matt) Status display
Description
Over current protection
Over-temperature protection
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








