
Highlights & Details
VOLTCRAFT power bank VC-PBP3040PD 2 pcs
- Rechargeable battery capacity 4500 mAh
- Battery type: Lithium
- Compact design with built-in USB-C connection for immediate charging
- Integrated folding stands for mobile phones
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
4500 mAh
- Charging current (max.)
2000 mA
- Technology
Li-ion
- Length
81 mm
- Width
35 mm
- Height
28 mm
- Weight
105 g
- Operating voltage
5 V / DC
9 V DC
12 V / DC
- Factory colour
Black (matt)
- Wireless charging
No
- Charging method
Power Delivery
- Dim
(L x W x H) 81 x 35 x 28 mm
- Powerbank features
Status display
- USB-C voltage output (max.)
12 V
- USB-C current output (max.)
3 A
- USB-C voltage input (max.)
9 V
- USB-C current input (max.)
2 A
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3533074 VOLTCRAFT VC-PBP3040PD Power bank 4500 mAh Power Delivery Li-ion Black (matt) Status display
Security datasheet
Security datasheet 3533074 VOLTCRAFT VC-PBP3040PD Power bank 4500 mAh Power Delivery Li-ion Black (matt) Status display
Warranty Terms
Warranty Terms 3533074 VOLTCRAFT VC-PBP3040PD Power bank 4500 mAh Power Delivery Li-ion Black (matt) Status display
Description
The extra portion of energy
If you're on the go, this mobile charging station for smartphones, tablets and other mobile devices is a pleasure to use: The VOLTCRAFT VC-PBP3040PD power bank features a USB-C® connector and a built-in folding stand that allows you to view the display easily while charging. The power storage indicates its operating state on LEDs and is protected against over-voltage, overload, overheating and short-circuit.
This text is machine translated.
Features
- The extra portion of energy
- If you're on the go, this mobile charging station for smartphones, tablets and other mobile devices is a pleasure to use: The VOLTCRAFT VC-PBP3040PD power bank features a USB-C® connector and a built-in folding stand that allows you to view the display easily while charging. The power storage indicates its operating state on LEDs and is protected against over-voltage, overload, overheating and short-circuit.
- Minimal charging time 2.25 h
Scope of delivery
- 2x VOLTCRAFT power bank VC-PBP3040PD
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










