• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC STK-3000 Current loop calibrator Calibrated to (ISO standards) Voltage, Amperage, Frequency

EAN:
Part number:
Item no:
1/10
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT VC STK-3000 CURRENT LOOPS/MULTI-CALIBRATOR

  • DC voltage range 0.01 mV - 30 V/DC
  • DC current range 0.001 mA – 24 mA
  • Frequency (Hz) Range 0.001 Hz - 100 kHz
  • Measures and source of DC voltage, DC current and resistance
  • Output and accuracy of up to 0.02%
  • 24V loop supply with simultaneous current measurement
  • Automatic level measurement or slope measurement

Technical specifications

  • Direct voltage source, range 0.01 mV - 10 V.
  • Direct current source, range 0,001 mA – 24 mA
  • Frequency source, range 0.001 Hz - 100 kHz

ISO standards

Product type

Current loop calibrator

Unit of measurement

Voltage

Amperage

Frequency

Resolution

0.001 mA

Dim

(L x W x H) 224 x 63 x 104 mm

Weight

650 g

Operating voltage

12 V DC

Width

63 mm

Height

104 mm

Length

224 mm

Power supply

6 x AA rechargeable battery (included)

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3088271 VOLTCRAFT VC STK-3000 Current loop calibrator Calibrated to (ISO standards) Voltage, Amperage, Frequency

User & Safety Instructions

User & Safety Instructions 3088271 VOLTCRAFT VC STK-3000 Current loop calibrator Calibrated to (ISO standards) Voltage, Amperage, Frequency

Warranty Terms

Warranty Terms 3088271 VOLTCRAFT VC STK-3000 Current loop calibrator Calibrated to (ISO standards) Voltage, Amperage, Frequency

Description


Calibrate and measure DC range
Whether in manufacturing, research and teaching or in trade - accurate measuring values are the prerequisite for correct knowledge and the resulting procedures. Therefore, measuring instruments should be calibrated at regular intervals to ensure that the measured values are actually accurate. The VOLTCRAFT VC STK-3000 operates in the DC voltage range of 0.01 mV to 30 V and in the DC current range of 0.001 mA to 24 mA. The frequency range is between 0.001 Hz and 100 kHz. In addition, direct current, voltage and resistance measurements can be made and in this case the calibrator can also be used as a source. It can also supply a 24 V loop supply with simultaneous current measurement and automatic level or slope measurements. Output and accuracy is up to 0.02%.
User-friendly work
The handy VC MFK-2000 is extremely user-friendly: The screen brightness can be individually adjusted and the measured data can be transferred via a USB cable. Moreover, the frequently used working modes can be stored and retrieved again without much effort, when needed. Another clever feature: A battery level indicator warns of unwanted work interruptions.
Wide range of accessories.
In addition to the calibrator, a pair of test leads, alligator clips and an AC/DC adapter as well as a USB cable and six AA NIMH batteries are included. The package is rounded off by a user manual as well as a convenient carry bag.

This text is machine translated.

Features

  • Data transfer function
  • Adjustable screen brightness
  • Store frequently used modes
  • Display of the battery status

Scope of delivery

  • Calibrator
  • 1x test lead (pair)
  • 1x alligator clip (pair)
  • • AC/DC power adapter
  • USB cable
  • 6x AA NiMH batteries
  • Carrying case
  • User manual