• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VC50/60 VC50/60 Test equipment bag Compatible with (details) VC-50 Series, VC-60 Series

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1033 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measurement device bag VC 50/60

  • Compatible with (details) VC-50 Series, VC-60 Series
  • Also suitable for other 2-pin voltage tester from various manufacturers

Our service for you

Technical specifications

Product type

Test equipment bag

Compatible with

VOLTCRAFT

Material

PVC

Factory colour

Black

Inside width

77 mm

Inside height

27 cm

Internal depth

45 mm

Compatible with (details)

VC-50 Series

VC-60 Series

Material (details)

PVC, 600D

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1386335 VOLTCRAFT VC50/60 VC50/60 Test equipment bag Compatible with (details) VC-50 Series, VC-60 Series

Warranty Terms

Warranty Terms 1386335 VOLTCRAFT VC50/60 VC50/60 Test equipment bag Compatible with (details) VC-50 Series, VC-60 Series

Description

Sturdy bag with zipper for storage of two-pole voltage testers.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)