
Highlights & Details
Digital clamp-on ammeter multimeter VC 590 OLED ISO-calibrated
- CAT II 1000 V, CAT III 600 V
- True RMS
- Self-luminous OLED display
- AC/DC current measurement up to 600 A
- Non-contact voltage tester
- Switchable measuring point lighting
- Opening range of current clamps 30 mm
- Incl. ISO calibration certificate
Technical specifications
- NCV: 100 - 750 V/AC 50 - 60 Hz
- Voltage reading range DC (min.)
0.001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
600 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
600 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF – 60 mF
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
45 - 400 Hz
- Interfaces
none
- Power supply (details)
3x AAA battery
- Height
228 mm
- Width
77 mm
- Weight
265 g
ISO standards
- Reading category
CAT III 600 V
CAT II 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC590 OLED
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 77 mm x 228 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Features
OLED display
- Opening range of current clamps
30 mm
- Displays
OLED, 6000 counts
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1197048 VOLTCRAFT VC590 OLED Clamp meter Calibrated to (ISO standards) Digital OLED display CAT III 600 V, CAT II 1000 V Display
Conformity certificate
Conformity certificate 1197048 VOLTCRAFT VC590 OLED Clamp meter Calibrated to (ISO standards) Digital OLED display CAT III 600 V, CAT II 1000 V Display
Warranty Terms
Warranty Terms 1197048 VOLTCRAFT VC590 OLED Clamp meter Calibrated to (ISO standards) Digital OLED display CAT III 600 V, CAT II 1000 V Display
Description
Compact clamp meter with multimeter measurement functions for a safe measurement of alternating current up to 600 A. The ergonomic housing allows one-hand operation and is very robust by the molded soft rubber protection. The clamp-on ammeter multimeter combines standard multimeter functions with the comfortable advantage of contact-free power measurement. With the clamp multimeter eliminates the annoying separating the circuit for current measurement.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
Features
- Data hold
- Auto-Power Off
- Reads voltage, frequency, temperature, capacity and resistance
- Diode and acoustic continuity tester
- Non-contact voltage testing (NCV)
- DC-ZERO function.
Scope of delivery
- Batteries
- Safety test leads
- K-type thermocouple (-40 to +250 °C)
- User manual
- ISO calibration certificate
Frequently Bought Together
(*All information is plus legal VAT)€ 217.19€ 213.82*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI00/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg)








































