• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VLP-1602 USB Bench PSU (adjustable voltage) 0 - 60 0.01 - 1.5 A 123 W OVP No. of outputs 3 x

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VOLTCRAFT VLP-1602 USB laboratory power supply

  • Linear regulated PSU (no harmonics)
  • 3 outputs
  • Over voltage protection (OVP)
  • This text is machine translated.

Our service for you

Technical specifications

Type

VLP-1602 USB

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

123 W

Technology

Linear regulated PSU

Interfaces

USB

Features

OVP

Dim

(L x W x H) 270 x 260 x 115 mm

Manufacturer's standards (no certificate)

Input voltage

230 V AC

Weight

6.6 kg

Connections

4 mm safety jacks (output 1)

USB test and development port (output 2)

USB charging port (output 3)

Output

USB

Output voltage (max.)

60 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

6.2 V

Output voltage 2 (min.)

4 V

Output voltage 3 (max.)

12 V

Output voltage 3 (min.)

5 V

Max. output current

1.5 A

Output current (min.)

0.01 A

Output current 2 (max.)

2.5 A

Output current 2 (min.)

0.01 A

Output current 3 (max.)

2.5 A

Output current 3 (min.)

0 A

Mains supply

IEC 320 C14

Type

Linear

Width

260 mm

Height

115 mm

Length

270 mm

Residual ripple

2-20 mV

Max. temperature

40 °C

Min. temperature

5 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629371 VOLTCRAFT VLP-1602 USB Bench PSU (adjustable voltage) 0 - 60 0.01 - 1.5 A 123 W OVP No. of outputs 3 x

Warranty Terms

Warranty Terms 1629371 VOLTCRAFT VLP-1602 USB Bench PSU (adjustable voltage) 0 - 60 0.01 - 1.5 A 123 W OVP No. of outputs 3 x

Description

The linear bench power supply unit eliminates voltage harmonics across the entire range of electrical loads and features separate USB ports for both R&D/QA and equipment charging. The device is suitable for any situation that involves pushing SMPS units to the limit. The VLP-USB is robust and comes with short circuit and overvoltage protection, and a thermal cutoff.

USB test and development port
The Voltcraft VLP-1602 USB allows stress-testing USB devices. The number of devices featuring USB host connectors is steadily on the rise. Those devices also need to operate with USB power supply not up to the required standards. The VLP-1602 USB comes with the appropriate test and development port.

USB current limiter
The built-in current limiter with variable settings simulates an USB port that supplies less than 500mA. This allows assessing whether e.g. USB flash drives work at low amperage levels.

USB under/overvoltage
The USB test port enables seamless voltage settings between 3.9 and 6.2V. The selector engages at 5.1V. For safety reason, overvoltage mode needs to be turned on separately. Undervoltage supply can be selected at any time.

Precise power settings
The 10-position selector knob helps set an output voltage of precisely 0 - 60 .

Silent cooling
Unlike SMPSs, linear power supply units require appropriate cooling. The VLP-1602 USB comes with oversized passive heat sinks. No fans required. Moreover, there's enough thermal headroom left to allow operating at maximum capacity levels.

QuickCharge USB 2.0 port
In addition to the USB test and development port, the unit comes with a USB charging port. This enables the supply of mobile devices and any USB-powered lab equipment.

Features

  • Highly accurate multi-position selector knob
  • USB developer mode (4.0 to 6.2 V)
  • USB quick charging port (5V / 9V/ 12V).

Scope of delivery

  • Bench power supply unit VLP-1602 USB
  • Power cord
  • User manual.

What kind of Bench power supply units are you looking for?