• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 40 0 - 10 A 809 W No. of outputs 3

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Laboratory power supply VSP 2410 - ISO calibrated

  • No. of outputs 3 x
  • Output voltage 1 0.1 - 40 V/DC
  • Output current 1 0 - 10 A
  • Power: 809 W
  • Switching power supply technology
  • Active PFC
  • remote control
  • Sense function
  • Execution: Desktop

Our service for you

Technical specifications

Type

VSP 2410

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

809 W

Technology

SMPSU

Dim

(W x H) 437 mm x 88 mm

ISO standards

Weight

7.7 kg

Type

Desktop

Output voltage (max.)

40 V DC

Output voltage (min.)

0.1 V DC

Output voltage 2 (max.)

40 V DC

Output voltage 2 (min.)

0.1 V DC

Output voltage 3 (max.)

6 V DC

Output voltage 3 (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Output current 2 (max.)

10 A

Output current 2 (min.)

0 A

Output current 3 (max.)

1.5 A

Output current 3 (min.)

1.5 A

Inputs

IEC 320 C14

Calibration service

5 calibration values per range; VDC, VAC, ADC, AAC

Type

Synchronised

Width

437 mm

Height

88 mm

Max. temperature

+40 °C

Min. temperature

0 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2453088 VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 40 0 - 10 A 809 W No. of outputs 3

User & Safety Instructions

User & Safety Instructions 2453088 VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 40 0 - 10 A 809 W No. of outputs 3

Warranty Terms

Warranty Terms 2453088 VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 40 0 - 10 A 809 W No. of outputs 3

Description

A power supply device with various top design and excellent price-performance condition. Adjustment of the output voltage via an external voltage is standard and maintained independent of the load. A tracking function enables the internal series and parallel connection of the two main outputs. This allows the output voltage or the output power of an output to be doubled at the push of a button. Output A works as Master in parallel-operation The device has an additional output 0 - 6 V/1.5 A, for digital circuits, etc. Output power and voltage through coarse and fine adjustment can be precisely adjusted. The C-Limit Preset-function enables the adjustment of current limits without short-circuits at output.

This text is machine translated.

Features

  • remote control
  • Sense function
  • Parallel/series wise or individual operation of the main outputs.

Scope of delivery

  • Power cable;
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Bench power supply units are you looking for?