• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 80 0 - 30 A 1200 W USB , RS485,

1/14
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT VSPP-1208 lab power supply 80 V 30 A 1200 W

  • Input voltage 85 – 265 V AC
  • Nominal output voltage 0 - 80 V
  • Nominal output current 0 - 30 A
  • Max. output power 1200 W
  • Output resolution 10 mV / 1 mA
  • Programmable output 100-step LIST signal output
  • Mode priority: CV/CC priority with adjustable rise and fall time
  • 9.9 cm (3.9") TFT LCD

Our service for you

Technical specifications

  • Voltage accuracy ≤0.05 % ± 20 mV
  • Current accuracy ≤0.05 % ± 30 mA
  • Setting resolution 10 mV, 1 mA
Type

VSPP-1208

Product type

19" bench PSU (adjustable voltage)

No. of outputs

1 x

1200 W

Interfaces

USB

RS485

LAN

Features

programmable

remote controlled

Dim

(L x W x H) 215 x 453 x 88 mm

ISO standards

Weight

6.4 kg

Output

USB

Output voltage (max.)

80 V DC

Output voltage (min.)

0 V DC

Max. output current

30 A

Output current (min.)

0 A

Inputs

85-265 V/AC, 50-60 Hz

Width

453 mm

Height

88 mm

Length

215 mm

Residual ripple

Voltage: ≤100 mVP-p, current: ≤50 mArms

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768260 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 80 0 - 30 A 1200 W USB , RS485,

User & Safety Instructions

User & Safety Instructions 3768260 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 80 0 - 30 A 1200 W USB , RS485,

User & Safety Instructions 3768260 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 80 0 - 30 A 1200 W USB , RS485,

Warranty Terms

Warranty Terms 3768260 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 80 0 - 30 A 1200 W USB , RS485,

Description

VOLTCRAFT VSPP-1208: Your power package for high current intensive lab applications!

Do you need a laboratory power supply that works precisely and reliably even at high currents? The VOLTCRAFT VSPP-1208 is developed especially for demanding applications, which require high power delivery capability at moderate voltages. It is the ideal choice for your projects in research, development and industrial tests.

Performance that convinces, precision that counts
The VSPP-1208 delivers a constant power of 1200 W and provides you with an impressive output range of 0 - 80 V/DC and 0 - 30 A. This configuration is perfect if you need to test powerful components or provide larger loads reliably.

With its 1/2 rack design (19 inch, 2 HU, 48 cm depth) the device can easily be integrated into standard laboratory cabinets, saving valuable space for you WAS. And thanks to the wide input voltage of 85 - 265 V the VSPP-1208 can be used worldwide – Ideal for global projects and flexible laboratory environments.

The VOLTCRAFT VSPP-1208 is your indispensable tool when your applications require high currents. It combines impressive performance, highest precision and the latest control options in a compact format.

This text is machine translated.

Features

  • 1/2 rack mount design (19 inches), 2 HE, 48 cm
  • Supports many different input voltages (85 - 265 V) for different countries
  • High-precision, constant power output of 1200 W combined with a broad voltage/current range at the output
  • Integrated discharge switching at the output
  • Supports remote control via SCPI, serial USB communication
  • Parallel operation is only permitted for an identical model
  • Data visualization: Displays voltage, current and power graphs in real time
  • Analogue inputs and outputs
  • Potential free contacts.

Scope of delivery

  • DC lab power supply
  • Power cord (1.5 m)
  • USB cable (1.08 m)
  • Reels
  • Output clamp with remote compensation
  • Screw set
  • User manual
  • Safety data sheet

Hints

Parallel operation is only permitted for an identical model.

What kind of Bench power supply units are you looking for?