• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 150 0 - 30 A 3000 W USB , RS485

1/14
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT VSPP-3015 lab power supply 150 V 30 A 3000 W

  • Input voltage 85 – 265 V AC
  • Nominal output voltage 0 - 150 V
  • Nominal output current 0 - 30 A
  • Max. output power 3000 W
  • Output resolution 10 mV / 1 mA
  • Programmable output 100-step LIST signal output
  • Mode priority: CV/CC priority with adjustable rise and fall time
  • 9.9 cm (3.9") TFT LCD

Our service for you

Technical specifications

  • Voltage accuracy ≤0.05 % ± 20 mV
  • Current accuracy ≤0.05 % ± 30 mA
  • Setting resolution 10 mV, 1 mA
Type

VSPP-3015

Product type

19" bench PSU (adjustable voltage)

No. of outputs

1 x

3000 W

Interfaces

USB

RS485

LAN

Features

programmable

remote controlled

Dim

(L x W x H) 215 x 453 x 88 mm

ISO standards

Weight

6.8 kg

Output

USB

Output voltage (max.)

150 V DC

Output voltage (min.)

0 V DC

Max. output current

30 A

Output current (min.)

0 A

Inputs

85-265 V/AC, 50-60 Hz

Width

453 mm

Height

88 mm

Length

215 mm

Residual ripple

Voltage: ≤100 mVP-p, current: ≤50 mArms

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768261 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 150 0 - 30 A 3000 W USB , RS485

User & Safety Instructions

User & Safety Instructions 3768261 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 150 0 - 30 A 3000 W USB , RS485

User & Safety Instructions 3768261 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 150 0 - 30 A 3000 W USB , RS485

Warranty Terms

Warranty Terms 3768261 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 150 0 - 30 A 3000 W USB , RS485

Description


Flexibility and performance for demanding applications
With the VOLTCRAFT laboratory power supply you decide for a power package, which combines highest precision and extraordinary power. With a constant power output of 3000 W and a wide voltage range of 0-150 V DC as well as a current range of 0-30 A, this device offers the necessary Power for your most demanding projects. The high resolution of 10 mV and 1 mA makes possible an exact control, which is indispensable for sensitive measurements and experiments.

Advanced functions for optimum control
This power supply convinces with intelligent features, which simplify your work. Program up to 100-stage waveforms thanks to the LIST waveform function and benefit from the adjustable rise and fall time, which perfectly supplements the CV/CC priority mode. The clear 10 cm (3.9 inch) TFT LCD display shows the real-time measurements of voltage, current and power in clear curves, so you always have the full overview.

Versatile connectivity and easy integration
The integration into existing systems is child's play thanks to the versatile interfaces. The laboratory power supply supports SCPI and serial USB communication for a comfortable remote control. In addition, analogue inputs and outputs as well as a dry contact functionality are available, which offer even more flexibility in the application. The robust 1/2 2U standard 48 cm (19-inch) rack and wide input voltage range from 85 V to 265 V make this device an ideal choice for lab environments worldwide.

This text is machine translated.

Features

  • 1/2 rack mount design (19 inches), 2 HE, 48 cm
  • Supports many different input voltages (85 - 265 V) for different countries
  • High-precision, constant power output of 3000 W combined with a broad voltage/current range at the output
  • Integrated discharge switching at the output
  • Supports remote control via SCPI, serial USB communication
  • Parallel operation is only permitted for an identical model
  • Data visualization: Displays voltage, current and power graphs in real time
  • Analogue inputs and outputs
  • Potential free contacts.

Scope of delivery

  • DC lab power supply
  • Power cord (1.5 m)
  • USB cable (1.08 m)
  • Reels
  • Output clamp with remote compensation
  • Screw set
  • User manual
  • Safety data sheet

Hints

Parallel operation is only permitted for an identical model.

What kind of Bench power supply units are you looking for?