• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT WA-100 ATC Conductivity tester Calibrated to (ISO standards)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conductance meter WA-100 ATC

  • Measurement range 0 -1999 µS
  • Resolution 1 µS

Our service for you

Technical specifications

Product type

Conductivity tester

Accuracy

3 %

ISO standards

Dim

(L x W x H) 30 x 68 x 205 mm

Weight

270 g

Conductivity reading range

1999 µS (max)

Conductivity reading range (max.)

1999 µS

Width

68 mm

Height

205 mm

Length

30 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2453708 VOLTCRAFT WA-100 ATC Conductivity tester Calibrated to (ISO standards)

Warranty Terms

Warranty Terms 2453708 VOLTCRAFT WA-100 ATC Conductivity tester Calibrated to (ISO standards)

Description

High-quality conductivity meter with high resolution for determining the water quality in school, laboratory, fish farming, aquariums or pools.

This text is machine translated.

Features

  • Data hold Automatic temperature compensation

Scope of delivery

  • Measuring sensor
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Water Quality & Fluid Testing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.