
Highlights & Details
VOLTCRAFT infrared camera WB-80 DAkkS
- 9 Hz thermal imagerTemperature range -20 to 600 °C.32 x 32 Pixel Bolometer-matrixThermal sensitivity 254 mKInternal memory for more than 100 recordingsCombination of a visual camera and a thermal imager
Technical specifications
- Type
WB-80
- Product type
IR camera
- Bolometer array
32 x 32 Pixel
- Interfaces
Micro USB
- Temperature reading range (max.)
600 °C
- Colour schemes
4
- Temperature reading range (min.)
-20 °C
- Optics
33°x 33°
- Frame rate
9 Hz
- Display resolution
240 x 320 Pixel
IP54
- Thermal sensitivity
254 mK
- Dim
(L x W x H) 84 x 58 x 175 mm
- Memory units
105
- Temperature resolution
0.1 °C
- Emission level (max.)
1.0
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Weight
212 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 600 °C
- Min. focusing distance
30 cm
- Width
58 mm
- Height
175 mm
- Length
84 mm
- Connection
USB
- Features
Built-in digital camera
DAkkS standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2743113 VOLTCRAFT WB-80 IR camera Calibrated to (DAkkS standards) -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
Warranty Terms
Warranty Terms 2743113 VOLTCRAFT WB-80 IR camera Calibrated to (DAkkS standards) -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
Description
This text is machine translated.
Features
- 5.08 cm (2 inch) TFT LCD DisplayCold and hot spot trackingSplash proof according to IP54Adjustable emissivity selectorData communication interface USBFixed focal lengthTemperature compensationBest measuring distance 30 cm4 color palettes: IRON Red (red), Color RGB, Grayscale (white heat), Grayscale (black heat)
Scope of delivery
- IR CameraUSB cable3 x size AAA batteriesCarry case with strapUser manual
What kind of Thermal Imaging Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





