
1/9
WB-90
IR camera
96 x 96 Pixel
USB
550 °C
8
-20 °C
25 Hz
320 x 240 Pixel
IP54
50 mK
(L x W x H) 58 x 81 x 185 mm
1
0.1 °C
1.00
0.01
Fixed-focus
8.89 mrad
260 g
2 %
2 °C
-20 up to 550 °C
0.5 m
81 mm
185 mm
58 mm
USB
USB-C
Built-in digital camera
ISO standards
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3768285 VOLTCRAFT WB-90 IR camera Calibrated to (ISO standards) -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital cam
Warranty Terms 3768285 VOLTCRAFT WB-90 IR camera Calibrated to (ISO standards) -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital cam