• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voss Helme 2689-RD Electrician's hard hat EN 455 Red

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PE-electrician helmet 6-point

  • Circulating Sweat Band
  • 6-point interior equipment
  • This text is machine translated.

Technical specifications

  • The electrician's face shield is not included in the delivery.
Product type

Electrician's hard hat

Factory colour

Red

Material

Polyethylene (PE)

EN standard

EN 455

Strap lining

6-point

Head width (max.)

640 mm

Head width (min.)

510 mm

Documents & Downloads

Datasheet

Datasheet 484703 Voss Helme 2689-RD Electrician's hard hat EN 455 Red

Conformity certificate

Conformity certificate 484703 Voss Helme 2689-RD Electrician's hard hat EN 455 Red

Description

Features

  • 6-point belt strap-Innenaussattung
  • With rotating, exchangeable sealing strip
  • Strongly bent neck band for perfect fit
  • Side Slots for ear muffs
  • Universal form with the neck down-drawn helmet tray, drip
  • Cold test up to -20 °C
  • Artificial aging (duration of use up to 5 years).
  • This text is machine translated.

Hints

The Face protection is not included in the delivery.