• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Voss Helme 2696 Electricians visor Transparent

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The hard hat is not included in the delivery.
Product type

Electricians visor

Factory colour

Transparent

Window tinting

None

Material

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484708 Voss Helme 2696 Electricians visor Transparent

Description

Electrician's face protection made of polycarbonate

This text is machine translated.

Features

  • Protection disc made of polycarbonate 460 x 200 mm
  • Crystal Clear
  • With Helmet holder
  • VDE certified
  • Rotary closure to the size setting
  • Up to 1000 V.
  • This text is machine translated.

Hints

The safety helmet is not included in the delivery.