• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vossloh Schwabe Compact light tube 508186 LLB 58 W (1 x 58 W) for lamps, metal enclosure

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: 28x41 mm
  • Vacuum-impregnated in polyester resin
  • Plug-in terminal for wires: 0.5–1 mm²
  • Cut terminals for leads H05V-U 0.5
Dim

(L x W x H) 190 x 41 x 28 mm

Product type

LLB

No. of lights (max.)

1 x

Max. power

58 W

Bulb base

G13, 2G13

Suitable for

Compact light tube

Weight

800 g

No. of outputs

1 x

No. of inputs

1 x

Type

Slimline

Input voltage

230 V

Enclosure (lighting ballast)

for lamps, metal enclosure

Factory colour

White

Width

41 mm

Height

28 mm

Length

190 mm

Protection class

I

Total output (max.)

58 W (1 x 58 W)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062521 Vossloh Schwabe Compact light tube 508186 LLB 58 W (1 x 58 W) for lamps, metal enclosure

User & Safety Instructions

User & Safety Instructions 3062521 Vossloh Schwabe Compact light tube 508186 LLB 58 W (1 x 58 W) for lamps, metal enclosure

Description

Standard ballast 58W for compact fluorescent lamps.

This text is machine translated.

Hints

Standard ballast due to its energy efficiency values, only to the spare PSU!