

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Piece
Serial continuity
with screw connection
Screws
0.5 mm²
1.5 mm²
0.5 mm²
2.5 mm²
Blue
1031480000
100 pc(s)
Yes
WDU 1.5/ZZ BL
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
8.1 g
Blue
WDU 1.5/ZZ BL
DIN rail (top hat rail) 35 mm
Blue
5.1
60 mm
46.5 mm
800 V
-60-130 °C
V0
TRUE
Screw connection
Screw connection
1
4
FALSE
0.5-2.5 mm²
0.5-1.5 mm²
0.5-1.5 mm²
0.5-2.5 mm²
Thermoplastic
17.5 A
TRUE
not relevant
Datasheet 281392 W-Series, Feed-through terminal, Rated cross-section: 1,5 mm², Screw connection, Direct mounting
User & Safety Instructions 281392 W-Series, Feed-through terminal, Rated cross-section: 1,5 mm², Screw connection, Direct mounting
The necessary accessories are required to use the article as described.