• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff HD67510 HD67510 Gateway Modbus, LAN, RS-232, RS-485 24 V DC 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gateway

Interfaces

Modbus

LAN

RS-232

RS-485

Type

HD67510

Operating voltage

24 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-20 °C

Operating voltage

24 V/DC, 12 V/AC

Operating temperature

-20 up to +70 °C

Dim

(W x H x D) 23 x 107 x 120 mm

Height

107 mm

Width

23 mm

Manufacturer part #

HD67510

Type

ModBUS Slave RTU / TCP client ModBUS

Interfaces

RS485 / RS232C / Ethernet 10/100

Current consumption

200 mA

Depth

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197390 Wachendorff HD67510 HD67510 Gateway Modbus, LAN, RS-232, RS-485 24 V DC 1 pc(s)

Description

Operation of the gateway as ModBUS Server TCP and master RTU or ModBUS client TCP and RTU slave. The gateway is fully configurable via the software associated with the PC. Internal data processing is done by 16-bit microprocessor. Multiple devices can be inserted within the same network. Installation is simple and reliable on DIN rail.

Features

  • Configurable gateway between Modbus TCP and Modbus RTU
  • Master or Slave with protocol translation
  • Galvanic separation

Hints

Each gateway is additionally equipped with an RS232C programming interface!

More interesting products

(*All information is plus legal VAT)