• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff HD67552 HD67552 Gateway CAN bus, Profibus, RS-232 24 V DC 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gateway

Interfaces

CAN bus

Profibus

RS-232

Type

HD67552

Operating voltage

24 V DC

Max. operating temperature

+70 °C

Min. operating temperature

-20 °C

Operating voltage

24 V/DC, 12 V/AC

Operating temperature

-20 up to +70 °C

Dim

(W x H x D) 23 x 107 x 120 mm

Height

107 mm

Width

23 mm

Manufacturer part #

HD67552

Type

CAN Slave / Profibus DP Slave

Interfaces

CAN 2.0 / Profibus DP / RS232C

Current consumption

200 mA

Depth

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 197298 Wachendorff HD67552 HD67552 Gateway CAN bus, Profibus, RS-232 24 V DC 1 pc(s)

Description

The configurable gateway CAN for Profibus DP enables communication between 2 independent, different bus technologies. It is easily configurable with associated PC software via the RS232 interface. Internal data processing is done by 16-bit microprocessor. Adjusting of different data transmission rates is possible, whereby the maximum data transmission rate is 12 Mbps on the professional bus side. Installation is simple and reliable on DIN rail.

Features

  • Configurable gateway / bridge for CAN Slave on Profibus DP Slave
  • Galvanic separation
  • Different baud rates.

Hints

Each gateway is additionally equipped with an RS232C programming interface!

More interesting products

(*All information is plus legal VAT)