• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff PPC002-156CAH08512WAED2P 39.62 cm (15.6") Panel PC, kap. Touch, i3-8145U Industrial display

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,905.00 / piece)
€ 1,905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display 15.6" TFT LCD
  • Resolution 1920 x 1080 pixels
  • Aspect ratio: 16:9
  • Brightness: 300 cd/m²
  • Colors: 16.7 million
  • Casing: Die-cast aluminum
  • Weighs 3.7 kg.
Product type

Industrial display

Interfaces

2x USB 2.0

2x USB 3.0

2x RS-232 DB-9

2x RJ-45 Gigabit Ethernet

1x WLAN

1x Bluetooth 4.2

1x HDMI

1x VGA

1x audio output 3.5 mm jack

Type

39.62 cm (15.6") Panel PC, kap. Touch, i3-8145U

Min. operating voltage

12 V DC

Operating voltage

12 - 36 V DC

Max. operating voltage

36 V DC

Manufacturer part #

PPC002-156CAH08512WAED2P

Height

270 mm

Length

62 mm

Width

420 mm

IP65 (on front)

Dim

(L x W x H) 62 x 420 x 270 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

VESA 100 x 100 or 75 x 75

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Certification

CE, RoHS, FCC, REACH

Documents & Downloads

Datasheet

Datasheet 3331426 Wachendorff PPC002-156CAH08512WAED2P 39.62 cm (15.6") Panel PC, kap. Touch, i3-8145U Industrial display

User & Safety Instructions

User & Safety Instructions 3331426 Wachendorff PPC002-156CAH08512WAED2P 39.62 cm (15.6") Panel PC, kap. Touch, i3-8145U Industrial display

Description

The industrial panel PCs of the Wachendorff series-1 are equipped in the display sizes 10" to 23.8", optionally with projected capacitive, resistive or without touch. The projected capacitive touch enables a multi-touch operation with a corresponding operating system. The Panel PC is  the 8 with a Intel® CoreTM i3. Generation. The front panels are absolutely frame-flush connected to the die-cast aluminum housing. The casing is designed in IP65. The unique fan-less thermal design of the die-cast aluminum housing enables effective temperature control.

This text is machine translated.

Features

  • Capacitive touch display
  • Processor i3-8145U
  • Kingston Memory 8 GB RAM
  • Memory 512GB SSD
  • WIN10 IoT 2021 operating system

Scope of delivery

  • 1x device
  • 1x attachment material (screws and mounting clamps)

Hints

Intended for control panel installation.