• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff UA964802 UA964802 Universal display

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Universal display UA964802 with OLED display

  • Universal display in 96 x 48 mm format
  • Monochrome yellow 2.7" OLED display
  • Vertical or horizontal installation
  • Universal input for process signals, thermocouples, resistance thermometers and potentiometers
  • 2 alarm outputs and two analogue outputs
  • Serial communication via RS485 Modbus interface
  • 2 programmable user inputs
  • 5-way language switching
  • 16-step linearization

Technical specifications

Product type

Universal display

Type

UA964802

Min. operating voltage

24 V

Operating voltage

24 - 230 V

Max. operating voltage

230 V

Dim

(L x W x H) 53 x 96 x 48 mm

Height

48 mm

Length

53 mm

Width

96 mm

Manufacturer part #

UA964802

Max. ambient temperature

45 °C

Min. ambient temperature

0 °C

Weight

165 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1930609 Wachendorff UA964802 UA964802 Universal display

Conformity certificate

Conformity certificate 1930609 Wachendorff UA964802 UA964802 Universal display

Description

The new universal display UA964802 with the brilliant OLED display is a small all-rounder. With a universal input for all standard temperature sensors, process signals, potentiometers, a 24 VDC sensor supply and a 16-step linearization function, this display can be used for almost all analogueue sensors. With the integrated summier function,
2 relay outputs and the galvanically isolated analogueue output can be easily solved for almost all measuring tasks. In addition to the very low installation depth, the RS485-Modbus interface (based on the Modbus RTU protocol), the IP54 front, the removable terminal blocks, the text menu guided programming interface, this display impresses with its monochrome yellow OLED display. This ensures optimum readability and an extremely large reading angle in difficult industrial environments, even in direct sunlight. The visualization by a programmable trend graph or a bar graph leaves nothing to be desired by the user.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)