• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom DTU-1031AX USB Signature pad Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wacom DTU-1031AX USB Signature pad Black

  • Easy integration: The device fits seamlessly into kiosk and POS systems thanks to easy handling without annoying cable mess.
  • Flexible comfort: Whether placed flat on the counter or directly in the hand – the operation is always effortless and intuitive for customers.
  • Added value through advertising: In break times, the screen can be used for slideshows or commercials. This allows you to increase your sales directly at the Point of Sale without any significant expense or additional costs.

Technical specifications

Product type

Signature pad

Work surface

223.5 x 124.4 mm

Interfaces

USB

Factory colour

Black

Transfer type

USB

Power supply

PSU (included)

Width

310 mm

Height

217 mm

Depth

1.4 mm

Weight

1100 g

Type

DTU-1031AX

Screen size diagonal (inches)

10.1 inch

Keyboard layout

Keyboard not included

UKCA

yes

Stylus pen

yes

Pen holder

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782614 Wacom DTU-1031AX USB Signature pad Black

Description

The DTU-1031AX pen display offers companies a cost-effective solution for digitally displaying, editing and signing complete documents. It is the perfect choice for customer interfaces with a manageable amount of space.

This text is machine translated.