• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom Finetip Graphics tablet pen Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wacom Finetip Graphics tablet pen Black

  • 8192 pressure levels for a feeling like ink on paper
  • 0.4 mm pencil tip
  • 5 replacement cartridges included in the delivery

Technical specifications

Product type

Graphics tablet pen

Compatible with

Wacom Intuos Pro L

Wacom Intuos Pro M

Power supply

not required

Factory colour

Black

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1891690 Wacom Finetip Graphics tablet pen Black

Description

Finetip sketch with the new pen for Wacom Intuos Pro (PTH-660, PTH-860) easily the smallest details on paper. Its 0.4-mm pen tip and the black gel ink cartridge use our latest pen technology, so you when working in the enjoyment of 8,192 pressure levels and the familiar feeling of ink on paper. If you Wacom Intuos Pro (M or L) and wacom paper clip uses, the tablet while drawing each line digital capture. Five replacement cartridges are included as standard

The Finetip Pen is included in the Wacom Intuos per paper edition included and can be purchased as a replacement pen.

This text is machine translated.

Features

  • Compatible with Wacom Intuos ® Pro PTH-660, PTH-860.

Scope of delivery

  • 1 Finetio Pen
  • 5 Finetip FT 0.4 replacement cartridges
  • Quick start guide

Hints

For the replacement of the gel ink cartridge replacement cartridges can be used must be Wacom Finetip FT 0.4

More interesting products

(*All information is plus legal VAT)