• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wacom MovinkPad Pro 14 USB, Wi-Fi, Bluetooth® Graphics tablet Grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wacom MovinkPad Pro 14 USB, Wi-Fi, Bluetooth® Graphics tablet Grey

  • Natural, delay-free drawing with the pen on the screen with the Wacom Pro Pen 3
  • Large 14-inch OLED workspace for detailed illustrations and animations
  • Desktop-level performance for multi-tasking, playback, and editing
  • Works smoothly indoors, outdoors and on the road
  • Capture ideas spontaneously with Wacom Canvas and then continue editing them in Clip Studio Paint
  • Can be used as wireless or cable-connected second screen with instant-pen display
  • Wacom premium texture glass – anti-Reflexion, anti-glare, anti-fingerprint
  • Supports 2D illustrations, 3D modeling, photo editing and more
  • Compatible with many pins, which support the Wacom EMR-technology (Staedtler, Lamy, Samsung S PEN etc.)
  • Portable, lightweight design that you can take anywhere

Technical specifications

  • RAM: 12 GB
  • Memory 512 GB + microSD expansion slot
  • Glass surface: AG+AR+AF laminated glass
Product type

Graphics tablet

Work surface

302 X 189 mm

Interfaces

USB C®

microSD

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Grey

Transfer type

USB

Wi-Fi

Bluetooth®

Power supply

Li-ion rechargeable battery (built-in)

USB (cable included)

Width

323.3 mm

Height

5.9 mm

Depth

210.1 mm

Weight

699 g

G (A - G)

Type

MovinkPad Pro 14

Bluetooth

5.4

Screen size diagonal (inches)

14 inch

Display resolution

2880 x 1800 Pixel

Image format

16:10

Touchscreen (display)

Yes

USB-C charging port

yes

Operating system (Version)

Android™ 15

Response time

1 ms

Hor. viewing angle

170°

Vertical viewing angle

170°

Wi-Fi

Yes

Colour gamut

100 %

Brightness

400 cd/m²

Working area

302 x 189 mm

Maximum reading height

1 cm

Quantity per pack

1 Stück(e)

Pressure levels

8192

Pen included

yes

Pen dimensions LxD

160 x 8,4 mm

Pen weight

9.9 g

Card reader integrated

yes

Number of pen nibs

3

USB Type-C ports quantity

1

Tablet weight

699 g

Battery-free pen

yes

Wireless pen

yes

Pen report rate (points per second)

300

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3862144 Wacom MovinkPad Pro 14 USB, Wi-Fi, Bluetooth® Graphics tablet Grey

Description

The Wacom MoviePad Pro 14 is the ultimate portable pen tablet for creative professionals and ambitious enthusiasts. With its 14-inch OLED screen, Snapdragon® 8s Gen 3 processor and customizable Pro Pen 3, it delivers desktop-class performance in a slim, mobile format. Create, sketch, illustrate and animate, wherever inspiration packs you - with a device built primarily for creativity and only second for everything else.

This text is machine translated.

Features

  • 14-inch OLED display, resolution 2880 × 1800, aspect ratio 16:10
  • Wacom premium textured glass (STARTING FROM + AR + AF)
  • Snapdragon® 8s Gen 3 CPU + Adreno GPU,
  • 12 GB RAM, 256 GB memory + microSD expansion slot
  • 120 Hz image refresh rate, 1 ms response time
  • HDR support, 900 nits peak brightness
  • Android 15
  • 100% sRGB + 100% DCI-P3 coverage (10-bit color depth)
  • Wacom Pro Pen 3 (battery-free EMR technology, adjustable handles)
  • Instant Pen Display Mode (Beta)
  • Wide viewing angle (170°)
  • MicroSD card slot, USB-C connectivity, stereo speaker
  • 10,000 mAh rechargeable battery, WiFi 6E, Bluetooth 5.4

Scope of delivery

  • Wacom MovinkPad Pro 14 tablet
  • Wacom Pro Pen 3 (Moink Edition) with adjustable handles
  • Top-of-the-range holder with 3 tips (carbon shaft POM, felt, POM)
  • USB-C cable (1 m)
  • Micro SD Card Tool
  • Quick guide