• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner FINISH CONTROL 5500 EU 230 V Paint spray system 1150 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Paint spray system

Power consumption

1150 W

Use

Varnish and glaze

Varnish

Glazes

Wall paint

Air tube length

5 m

Weight

6.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3593738 Wagner FINISH CONTROL 5500 EU 230 V Paint spray system 1150 W

User & Safety Instructions

User & Safety Instructions 3593738 Wagner FINISH CONTROL 5500 EU 230 V Paint spray system 1150 W

More interesting products

(*All information is plus legal VAT)