• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner SteamForce Steam wallpaper stripper 2000 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heating-up time: Max. 12 min.
  • Steam time: Max. 70 min.
  • Steam plate: Large: 20 x 28 cm
Product type

Steam wallpaper stripper

Power consumption

2000 W

Capacity

4 l

Operating voltage

230 V

Air tube length

3.7 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345469 Wagner SteamForce Steam wallpaper stripper 2000 W

Description

Features

  • Fast and effortless removal of old wallpaper with the power of water vapor
  • 100% environmentally friendly, No chemical additives necessary
  • long range with 3.7 m long hose
  • safe working thanks to heat-insulated hose and well-thought-out valve system
  • long steam times allow for non-stop steaming of large surfaces
  • double-walled ribbed design ensures a low external temperature of the container
  • even steam distribution on the wall.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)