
Highlights & Details
WAGO 2002-402 Jumper Bar, Isolated
Technical specifications
- Packaging type
Piece
- Factory colour
Light grey
- Dim
(W x H) 4.0000 mm x 9.0000 mm
- Connection
Push-in connector
- Type
2-way
- Connector colour
Light grey
- Weight
0.0010 kg
- Manufacturer part #
2002-402
- Content
1 pc(s)
- Clamp width
8.6 mm
- Nominal voltage
800 V
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Series
2002
- Number of pins
2
- Width
4.0000 mm
- Height
9.0000 mm
- Series
2002
- Type
Wago 2002-402, 8,6 mm, 19 mm, 4,1 mm, 25 A
- Wireless charging
No
- Nominal current (details)
25 A
- Connection
-
Pluggable
Grey
Transverse connector
TRUE
800 V
5.2 mm
25 A
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 730222 WAGO 2002-402 Jumper Bar, Isolated
User & Safety Instructions
User & Safety Instructions 730222 WAGO 2002-402 Jumper Bar, Isolated
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























