• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2059-902 2059-902 Connector PA66 (L x W x H) 15.3 x 5.70 x 2.50 mm 500 pc(s)

Image similar
Product type
Connector
Material
PA66
Length
15.3 mm
Energy efficiency rating
n.rel.
Connection
Jack connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Connection

Jack connector

Number of pins

2

Factory colour

White

Material

PA66

LED features

stackable

Width

5.70 mm

Height

2.50 mm

Length

15.3 mm

Depth

15.30 mm

Dim

(L x W x H) 15.3 x 5.70 x 2.50 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932190 WAGO 2059-902 2059-902 Connector PA66 (L x W x H) 15.3 x 5.70 x 2.50 mm 500 pc(s)

Description

Features

  • Pitch: 3 mm
  • This text is machine translated.

Scope of delivery

  • 500 pieces

What kind of LED Strip Accessories are you looking for?