• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2061-901 2061-901 Connector (L x W x H) 30 x 5.70 x 2.50 mm Piece 700 pc(s)

Image similar
Packaging type
Piece
Product type
Connector
Length
30 mm
Energy efficiency rating
n.rel.
Connection
Push-fit
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Connector

Connection

Push-fit

Number of pins

1

Factory colour

White

LED features

stackable

Width

5.70 mm

Height

2.50 mm

Length

30 mm

Depth

34 mm

Dim

(L x W x H) 30 x 5.70 x 2.50 mm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932337 WAGO 2061-901 2061-901 Connector (L x W x H) 30 x 5.70 x 2.50 mm Piece 700 pc(s)

Description

Features

  • Pitch: 6 mm
  • This text is machine translated.

Scope of delivery

  • 700 pieces

What kind of LED Strip Accessories are you looking for?