
Highlights & Details
THR PCB terminal; pusher; 1.5 mm²; pitch 3.5 mm; 8-pin; Push-in CAGE CLAMP®; soldering pin length 1.5 mm; 1.50 mm²; black
- Content 108 pc(s)
Our service for you
Technical specifications
- Packaging type
Piece
- Type
2086-1108/300-000
- Product type
Print terminal
- Features
+ CAGE CLAMP®
- CS
3.50 mm
- No. of rows
1
- Pins per row
8
- Number of pins
8
- Min. stripping length
8 mm
- Stripping length (max.)
9 mm
- Connection
Spring-loaded heavy duty connector
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.14 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.50 mm²
- Cross section (inflexible) (max.)
1.50 mm²
- AWG (min.)
24
- AWG max.
16
- Factory colour
Black
- Manufacturer part #
2086-1108/300-000
- Content
108 pc(s)
- Nominal voltage
320 V
- Width
28.7 mm
- Height
15.1 mm
- Length
1.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624730 WAGO 2086-1108/300-000 Print terminal 1.50 mm² Number of pins 8 Black 108 pc(s) Piece













