
Number (Package size 1000 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
Ferrule
- 10 mm
- Metal
Technical specifications
- FERR. W/O INS.TINNED 2,5SQMM 10MM
- Product type
Ferrule
- Cross section per core
2.5 mm²
- Sleeve length
10 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
14
- Manufacturer part #
216-106
- Industrial packaging
Yes
- Length
10 mm
- Cross-section x Length
2.5 mm² x 10 mm
- Type
216-106
- Weight
0.105 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726839 WAGO 216-106 Ferrule 2.5 mm² Not insulated Metal 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 726839 WAGO 216-106 Ferrule 2.5 mm² Not insulated Metal 1000 pc(s)
Description
Sleeve for 2.5 mm²/AWG14 without plastic collars, electroplated with tin.
This text is machine translated.
This text is machine translated.































