
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 61.99
-6 %
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule
- 10 mm
- Red
Technical specifications
- FERR. W. INS.TINNED 1,0SQMM 8,2MM
- Product type
Ferrule
- Cross section per core
1 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
18
- Manufacturer part #
216-203
- Industrial packaging
Yes
- Insulation material
PP
- Length
10 mm
- Cross-section x Length
1 mm² x 10 mm
- Type
216-203
- Weight
0.107 g
Documents & Downloads
Datasheet
Datasheet 726858 WAGO 216-203 Ferrule 1 mm² Partially insulated Red 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 726858 WAGO 216-203 Ferrule 1 mm² Partially insulated Red 1000 pc(s)
Description
Sleeve for 1 mm²/AWG18, with plastic collar electroplated with tin, red.
This text is machine translated.
This text is machine translated.































