
Number (Package size 1000 pc(s))
Total (€ 0.06 / piece)
€ 61.99
-6 %
€ 57.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule
- 10 mm
- Black
Technical specifications
- FERR.W.INS.TINNED 1,5SQMM 8,2MM
- Product type
Ferrule
- Cross section per core
1.5 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Country colour code
DIN
- Content
1000 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
16
- Manufacturer part #
216-204
- Industrial packaging
Yes
- Insulation material
PP
- Length
10 mm
- Cross-section x Length
1.5 mm² x 10 mm
- Type
216-204
- Weight
0.125 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 726859 WAGO 216-204 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 726859 WAGO 216-204 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)
Description
Sleeve for 1.5 mm²/AWG 16 with plastic collar, electroplated with tin, black.
This text is machine translated.
This text is machine translated.































