
Number (Package size 500 pc(s))
Total (€ 0.13 / piece)
€ 69.99
-6 %
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
Ferrule
- 20 mm
- Grey
Technical specifications
- ADERENDH.M.ISOL.VERZ. 4,0QMM 18MM
- Product type
Ferrule
- Cross section per core
4 mm²
- Sleeve length
20 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DIN
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
12
- Manufacturer part #
216-287
- Industrial packaging
Yes
- Insulation material
PP
- Length
20 mm
- Cross-section x Length
4 mm² x 20 mm
- Type
216-287
- Weight
0.211 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 726882 WAGO 216-287 Ferrule 4 mm² Partially insulated Grey 500 pc(s)
User & Safety Instructions
User & Safety Instructions 726882 WAGO 216-287 Ferrule 4 mm² Partially insulated Grey 500 pc(s)
Description
Sleeve for 4 mm²/AWG 12, with plastic collar electroplated with tin, gray.
This text is machine translated.
This text is machine translated.































